-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3533, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9787
|
Newark | Cap, Alu Elec, Polymer, 150Uf, 16V, Smd, Capacitance:150Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPC150M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 201 |
|
$0.6840 / $1.4100 | Buy Now |
DISTI #
66AH1796
|
Newark | Cap, 150Uf, 16V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 16SVPC150M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5850 | Buy Now |
DISTI #
P16470CT-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5418 In Stock |
|
$0.6250 / $1.8300 | Buy Now |
DISTI #
16SVPC150M
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVPC150M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5975 / $0.6765 | Buy Now |
DISTI #
667-16SVPC150M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm RoHS: Compliant | 1070 |
|
$0.6250 / $1.4200 | Buy Now |
DISTI #
V72:2272_07473425
|
Arrow Electronics | Cap Aluminum Polymer 150uF 16VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2106 Container: Cut Strips | Americas - 246 |
|
$0.6088 / $0.9382 | Buy Now |
DISTI #
70324254
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,150uF,22mohm,8x7mm, T&R | Panasonic Electronic Components 16SVPC150M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.5600 | RFQ |
|
Future Electronics | SVPC Series 16 V 150 uF 8 x 6.9 mm SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.5600 / $0.5900 | Buy Now |
|
Future Electronics | SVPC Series 16 V 150 uF 8 x 6.9 mm SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 48Cut Tape/Mini-Reel |
|
$0.9650 / $1.2900 | Buy Now |
|
Future Electronics | SVPC Series 16 V 150 uF 8 x 6.9 mm SMT Polymer Aluminum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5600 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPC150M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPC150M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3533, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 21 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.5 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 161 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |