-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7279
|
Newark | Cap, 270Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.01Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPG270MX Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.7770 | Buy Now |
DISTI #
70AC7278
|
Newark | Cap, 270Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.01Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPG270MX Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7980 / $0.8190 | Buy Now |
DISTI #
P123389CT-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5774 / $1.6900 | Buy Now |
DISTI #
16SVPG270MX
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 16SVPG270MX) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5519 / $0.6249 | Buy Now |
DISTI #
667-16SVPG270MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD RoHS: Compliant | 0 |
|
$0.5670 / $1.4700 | Order Now |
|
Future Electronics | SVPG Series 16 V 270 uF ±20 % Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6250 / $0.6650 | Buy Now |
|
Future Electronics | SVPG Series 16 V 270 uF ±20 % Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6250 / $0.6650 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Capacitor - 270uF ±20% - 16V - ESR: 10mOhm - SMT - 6.3mm Dia x 7.9mm RoHS: Compliant |
1800 On Order |
|
$0.5360 / $0.6180 | Buy Now |
DISTI #
16SVPG270MX
|
TTI | Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.6160 | Buy Now |
DISTI #
16SVPG270MX
|
TME | Capacitor: polymer, low ESR, 270uF, 16VDC, SVPG, SMD, ±20%, 5000h Min Qty: 1 | 0 |
|
$0.7600 / $1.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPG270MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPG270MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 7.9 mm | |
Leakage Current | 0.864 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 254 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |