Part Details for 16T10/730 by B&B Electronics Manufacturing Company
Overview of 16T10/730 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316T-102ML | Coilcraft Inc | Power inductor, high temp, 20% tol, SMT, RoHS | |
DO3316T-103 | Coilcraft Inc | Power inductor, high temp, 20% tol, SMT, RoHS | |
DO3316T-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Price & Stock for 16T10/730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73693358
|
RS | Timing Belt, 16MM Belt Width, 73 Teeth, 730MM Pitch Length, Single Sided | B&B Manufacturing 16T10/730 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3300 / $26.2700 | RFQ |