Part Details for 16TGV1000M12.5X16 by Rubycon Corporation
Overview of 16TGV1000M12.5X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Price & Stock for 16TGV1000M12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2675-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1299 In Stock |
|
$0.6279 / $2.1800 | Buy Now |
DISTI #
232-16TGV1000M125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.7270 / $2.1300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1000uF - 20% - 16VDC - 12.5mm dia x 16mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.7300 / $1.0630 | Buy Now |
Part Details for 16TGV1000M12.5X16
16TGV1000M12.5X16 CAD Models
16TGV1000M12.5X16 Part Data Attributes
|
16TGV1000M12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16TGV1000M12.5X16
Rubycon Corporation
CAP ALUM 1000UF 20% 16V SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 74 mΩ | |
Height | 16 mm | |
Leakage Current | 0.16 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 13 mm |