16TQC220MD3
Panasonic Electronic Components
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of 16TQC220MD3 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 16TQC220MD3 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 15AJ3504
Newark Cap, 220Uf, 16V, Tant, Polymer, Case D3L Rohs Compliant: Yes |Panasonic 16TQC220MD3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.9000
  • 10 $2.2100
  • 50 $2.0500
  • 500 $1.7300
  • 1,000 $1.6200
$1.6200 / $2.9000 Buy Now
DISTI # 10-16TQC220MD3CT-ND
DigiKey CAP TANT POLY 220UF 16V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2971
In Stock
  • 1 $3.0000
  • 10 $2.3070
  • 50 $2.1190
  • 100 $1.7570
  • 500 $1.4127
  • 1,000 $1.2361
  • 2,500 $1.1919
  • 5,000 $1.1478
$1.1478 / $3.0000 Buy Now
DISTI # 667-16TQC220MD3
Mouser Electronics Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA RoHS: Compliant 2970
  • 1 $2.9700
  • 10 $2.2500
  • 50 $2.0900
  • 100 $1.7500
  • 500 $1.3900
  • 1,000 $1.2000
  • 2,500 $1.1900
  • 5,000 $1.1400
$1.1400 / $2.9700 Buy Now
Future Electronics TQC Series 16 V 220 uF POSCAP Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel 2500
Reel
  • 2,500 $1.3400
$1.3400 Buy Now
Onlinecomponents.com Conductive Polymer Tantalum Solid Capacitor - 220uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant 1500 In Stock
  • 250 $1.2000
  • 500 $1.1900
  • 1,000 $1.1700
  • 2,500 $1.1600
  • 5,000 $1.1100
  • 7,500 $1.1000
  • 10,000 $1.0900
  • 15,000 $1.0800
$1.0800 / $1.2000 Buy Now
DISTI # 81707611
Verical Cap Tant Polymer 220uF 16VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-30 0.05 Ohm 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2423 Americas - 1500
  • 250 $1.5600
  • 500 $1.5470
  • 1,000 $1.5210
  • 2,500 $1.5080
  • 5,000 $1.4430
$1.4430 / $1.5600 Buy Now
DISTI # 80016576
Verical Cap Tant Polymer 220uF 16VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-30 0.05 Ohm 105°C T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2416 Americas - 300
  • 49 $2.0241
  • 100 $1.6841
  • 250 $1.1375
$1.1375 / $2.0241 Buy Now
DISTI # 16TQC220MD3
TTI Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $1.1600
  • 5,000 $1.1200
  • 7,500 $1.1000
  • 15,000 $1.0800
$1.0800 / $1.1600 Buy Now
DISTI # 16TQC220MD3
TME Capacitor: polymer, 220uF, 16VDC, TQC, SMD, ±20%, -55÷105°C, 2000h Min Qty: 2500 0
  • 2,500 $1.8600
$1.8600 RFQ
DISTI # 16TQC220MD3
Avnet Abacus Tantalum Polymer Capacitor, 220 uF, 16 V, � 20%, D3L, 50 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 16TQC220MD3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600605152881
Chip1Stop Capacitor Tantalum Polymer RoHS: Compliant 300
  • 100 $1.6841
  • 250 $1.1375
$1.1375 / $1.6841 Buy Now
Master Electronics Conductive Polymer Tantalum Solid Capacitor - 220uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant 1500 In Stock
  • 250 $1.2000
  • 500 $1.1900
  • 1,000 $1.1700
  • 2,500 $1.1600
  • 5,000 $1.1100
  • 7,500 $1.1000
  • 10,000 $1.0900
  • 15,000 $1.0800
$1.0800 / $1.2000 Buy Now
Ozdisan Elektronik CAP.EL.220uF 16V 3.4x2.8 105C 2000H SMT 0
  • 1 $3.0120
  • 2,500 $2.7382
$2.7382 / $3.0120 RFQ

CAD Models for 16TQC220MD3 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 16TQC220MD3 by Panasonic Electronic Components

16TQC220MD3
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
50 mΩ
Height
2.8 mm
Leakage Current
0.352 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1750 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.10
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 16TQC220MD3
    Panasonic Electronic Components
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16TQC220MD3 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16TQC220MD3 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 16TQC220MD3 would you like to use for your alert(s)?
  • Please alert me when 16TQC220MD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16TQC220MD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16TQC220MD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16TQC220MD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16TQC220MD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16TQC220MD3 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: