Part Details for 16TWL47MEFC5X11 by Rubycon Corporation
Overview of 16TWL47MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 16TWL47MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16TWL47MEFC5X11-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL TH Min Qty: 3000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0597 | Buy Now |
DISTI #
232-16TWL47MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0550 / $0.3100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 16VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0465 / $0.1810 | Buy Now |
Part Details for 16TWL47MEFC5X11
16TWL47MEFC5X11 CAD Models
16TWL47MEFC5X11 Part Data Attributes
|
16TWL47MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16TWL47MEFC5X11
Rubycon Corporation
CAP ALUM 47UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.001504 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16TWL47MEFC5X11
This table gives cross-reference parts and alternative options found for 16TWL47MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TWL47MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LCM0511WPN08ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 8470LCM0511WPN08ER |
1470LCM0511LLN08ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 1470LCM0511LLN08ER |
1470LCM0511WPN98ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 1470LCM0511WPN98ED |
8470LCM0511LLN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 8470LCM0511LLN185J |
8470LCM0511NPN98ED | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 8470LCM0511NPN98ED |
2470LCM0511NPN18EF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 2470LCM0511NPN18EF |
1470LCM0511LLN28FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 1470LCM0511LLN28FD |
2470LCM0511LLN18EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 2470LCM0511LLN18EC |
2470LCM0511NPN58FJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 2470LCM0511NPN58FJ |
8470LCM0511WPN385D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 16TWL47MEFC5X11 vs 8470LCM0511WPN385D |