Part Details for 16YQ100CSCSA by Infineon Technologies AG
Overview of 16YQ100CSCSA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 16YQ100CSCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YQ100CSCSA
|
Avnet Americas | Schottky Rectifier, 100 V, 16 A, Single, TO-257AA, 3 Pins, 600 mV - Bulk (Alt: 16YQ100CSCSA) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 16YQ100CSCSA
16YQ100CSCSA CAD Models
16YQ100CSCSA Part Data Attributes
|
16YQ100CSCSA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
16YQ100CSCSA
Infineon Technologies AG
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |