16YXF470MEFC10X12.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF

Overview of 16YXF470MEFC10X12.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 16YXF470MEFC10X12.5 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 31M6411
Newark Aluminium Electrolytic Capacitor, Yxf Series, 470 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXF470MEFC10X12.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 39T8571
Newark Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Radial, Capacitance:470µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 16YXF470MEFC10X12.5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.1640
$0.1640 Buy Now
DISTI # 1189-1886-ND
DigiKey CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 3325
In Stock
  • 1 $0.4900
  • 10 $0.3080
  • 50 $0.2262
  • 100 $0.2001
  • 500 $0.1553
  • 1,000 $0.1415
  • 3,000 $0.1270
  • 5,000 $0.1184
$0.1184 / $0.4900 Buy Now
DISTI # 232-16YXF470MEFC10X1
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant 591
  • 1 $0.5500
  • 10 $0.3740
  • 100 $0.2460
  • 1,000 $0.1630
  • 2,000 $0.1530
  • 10,000 $0.1320
  • 25,000 $0.1290
  • 50,000 $0.1250
$0.1250 / $0.5500 Buy Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant 2000 In Stock
  • 1,000 $0.1690
  • 3,000 $0.1619
  • 5,000 $0.1576
  • 8,000 $0.1534
  • 25,000 $0.1477
  • 50,000 $0.1455
  • 100,000 $0.1433
$0.1433 / $0.1690 Buy Now
DISTI # 62827931
Verical Cap Aluminum Lytic 470uF 16V 20%( 10 X 12.5mm) Radial 5mm 580mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2120 Americas - 2000
  • 1,000 $0.2197
  • 3,000 $0.2105
  • 5,000 $0.2049
  • 8,000 $0.1994
  • 25,000 $0.1920
$0.1920 / $0.2197 Buy Now
DISTI # 16YXF470MEFC10X12.5
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 16YXF470MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 470uF 16V 20% PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS 87
  • 5 $0.1314
  • 50 $0.1095
  • 150 $0.0986
  • 500 $0.0799
  • 2,500 $0.0734
  • 5,000 $0.0701
$0.0701 / $0.1314 Buy Now
Master Electronics Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant 2000 In Stock
  • 1,000 $0.1690
  • 3,000 $0.1619
  • 5,000 $0.1576
  • 8,000 $0.1534
  • 25,000 $0.1477
  • 50,000 $0.1455
  • 100,000 $0.1433
$0.1433 / $0.1690 Buy Now

CAD Models for 16YXF470MEFC10X12.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 16YXF470MEFC10X12.5 by Rubycon Corporation

16YXF470MEFC10X12.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Rubycon
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0752 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
435 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 16YXF470MEFC10X12.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
    VS

Alternate Parts for 16YXF470MEFC10X12.5

This table gives cross-reference parts and alternative options found for 16YXF470MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXF470MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXR471M16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Hitano Enterprise Corp 16YXF470MEFC10X12.5 vs EXR471M16
16ZL470MEFCRI10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 16YXF470MEFC10X12.5 vs 16ZL470MEFCRI10X12.5
B41041A4477M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, TDK Corporation 16YXF470MEFC10X12.5 vs B41041A4477M008
EXR471M16AT2 Aluminum Electrolytic Capacitor, Hitano Enterprise Corp 16YXF470MEFC10X12.5 vs EXR471M16AT2
16ZL470MEFCCE10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 16YXF470MEFC10X12.5 vs 16ZL470MEFCCE10X12.5
MALREKE05DC347D00K CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL Vishay Roederstein 16YXF470MEFC10X12.5 vs MALREKE05DC347D00K
16YXF470MRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation 16YXF470MEFC10X12.5 vs 16YXF470MRK10X12.5
NRE-HL471M16V10X12.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp 16YXF470MEFC10X12.5 vs NRE-HL471M16V10X12.5F1F
16YXH470MEFCCA10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 16YXF470MEFC10X12.5 vs 16YXH470MEFCCA10X12.5
MK1C477M1012MCS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics 16YXF470MEFC10X12.5 vs MK1C477M1012MCS

Related Parts for 16YXF470MEFC10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 16YXF470MEFC10X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 16YXF470MEFC10X12.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 16YXF470MEFC10X12.5 would you like to use for your alert(s)?
  • Please alert me when 16YXF470MEFC10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 16YXF470MEFC10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 16YXF470MEFC10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 16YXF470MEFC10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 16YXF470MEFC10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 16YXF470MEFC10X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: