Part Details for 16YXG1000MEFC12.5X16 by Rubycon Corporation
Overview of 16YXG1000MEFC12.5X16 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG1000MEFC12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4813
|
Newark | Aluminium Electrolytic Capacitor, Yxg Series, 1000 - F, - 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG1000MEFC12.5X16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$0.2920 | Buy Now |
DISTI #
1189-1134-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2814 | Buy Now |
DISTI #
232-XG1000MEFC125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 16VDC - 12.5mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1840 / $0.5890 | Buy Now |
DISTI #
16YXG1000MEFC12.5X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 16YXG1000MEFC12.5X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16YXG1000MEFC12.5X16
16YXG1000MEFC12.5X16 CAD Models
16YXG1000MEFC12.5X16 Part Data Attributes
|
16YXG1000MEFC12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG1000MEFC12.5X16
Rubycon Corporation
CAP ALUM 1000UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.16 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG1000MEFC12.5X16
This table gives cross-reference parts and alternative options found for 16YXG1000MEFC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG1000MEFC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG1000MKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16YXG1000MKC12.5X16 |
16YXG1000MEFCRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16YXG1000MEFCRI12.5X16 |
16ZLG1000MCA12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16ZLG1000MCA12.5X16 |
16YXG1000MCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16YXG1000MCC12.5X16 |
16YXH1000MCE12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16YXH1000MCE12.5X16 |
16YXG1000MEFCRK12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16YXG1000MEFCRK12.5X16 |
16ZLG1000MEFCCE12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16ZLG1000MEFCCE12.5X16 |
16ZLG1000MEFCCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16ZLG1000MEFCCC12.5X16 |
16ZLG1000MEFCG412.5X16 | CAP ALUM 1000UF 20% 16V RADIAL | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16ZLG1000MEFCG412.5X16 |
16YXG1000MEFCCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG1000MEFC12.5X16 vs 16YXG1000MEFCCC12.5X16 |