Part Details for 16YXG3300MEFC12.5X35 by Rubycon Corporation
Overview of 16YXG3300MEFC12.5X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG3300MEFC12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YXG3300MEFC12.5X35-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 600 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6237 | Buy Now |
DISTI #
232-XG3300MEFC125X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 459 |
|
$0.5240 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 16VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4690 / $1.5010 | Buy Now |
Part Details for 16YXG3300MEFC12.5X35
16YXG3300MEFC12.5X35 CAD Models
16YXG3300MEFC12.5X35 Part Data Attributes
|
16YXG3300MEFC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG3300MEFC12.5X35
Rubycon Corporation
CAP ALUM 3300UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2016 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG3300MEFC12.5X35
This table gives cross-reference parts and alternative options found for 16YXG3300MEFC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG3300MEFC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160ETC332MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16YXG3300MEFC12.5X35 vs EKZE160ETC332MK35S |
16YXG3300MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16YXG3300MEFCCC12.5X35 |
16YXG3300MKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16YXG3300MKC12.5X35 |
16ZL3300MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16ZL3300MEFCCC12.5X35 |
16YXH3300MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16YXH3300MEFCCC12.5X35 |
16YXG3300MEFCRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16YXG3300MEFCRI12.5X35 |
16ZL3300MCE12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16ZL3300MCE12.5X35 |
16YXG3300MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16YXG3300MEFCCE12.5X35 |
16YXG3300MEFCRK12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16YXG3300MEFC12.5X35 vs 16YXG3300MEFCRK12.5X35 |
EKY-160EFC332MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXG3300MEFC12.5X35 vs EKY-160EFC332MK35S |