Part Details for 16YXG3900MEFC12.5X40 by Rubycon Corporation
Overview of 16YXG3900MEFC12.5X40 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXG3900MEFC12.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1140-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6099 / $1.9300 | Buy Now |
DISTI #
232-XG3900MEFC125X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3900uF - 20% - 16VDC - 12.5mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5500 / $1.7590 | Buy Now |
DISTI #
16YXG3900MEFC12.5X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 16 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 16YXG3900MEFC12.5X40) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16YXG3900MEFC12.5X40
16YXG3900MEFC12.5X40 CAD Models
16YXG3900MEFC12.5X40 Part Data Attributes
|
16YXG3900MEFC12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXG3900MEFC12.5X40
Rubycon Corporation
CAP ALUM 3900UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.624 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2345 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXG3900MEFC12.5X40
This table gives cross-reference parts and alternative options found for 16YXG3900MEFC12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXG3900MEFC12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG3900MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3900MEFC12.5X40 vs 16YXG3900MEFCCA12.5X40 |
16YXG3900MEFCRK12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | 16YXG3900MEFC12.5X40 vs 16YXG3900MEFCRK12.5X40 |
16YXG3900MCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3900MEFC12.5X40 vs 16YXG3900MCA12.5X40 |
EKY-160EFC392MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXG3900MEFC12.5X40 vs EKY-160EFC392MK40S |
EKY-160EFM392MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXG3900MEFC12.5X40 vs EKY-160EFM392MK40S |
16YXG3900MCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3900MEFC12.5X40 vs 16YXG3900MCC12.5X40 |
16YXG3900MEFCCC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXG3900MEFC12.5X40 vs 16YXG3900MEFCCC12.5X40 |
16YXH3900MCE12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXG3900MEFC12.5X40 vs 16YXH3900MCE12.5X40 |
16YXH3900MCA12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16YXG3900MEFC12.5X40 vs 16YXH3900MCA12.5X40 |
EKY-160ERC392MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16YXG3900MEFC12.5X40 vs EKY-160ERC392MK40S |