Part Details for 16YXH1200MEFC10X23 by Rubycon Corporation
Overview of 16YXH1200MEFC10X23 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16YXH1200MEFC10X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16YXH1200MEFC10X23-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2370 | Buy Now |
DISTI #
232-16YXH1200MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 16VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1850 / $0.5920 | Buy Now |
DISTI #
16YXH1200MEFC10X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 16 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: 16YXH1200MEFC10X23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 16YXH1200MEFC10X23
16YXH1200MEFC10X23 CAD Models
16YXH1200MEFC10X23 Part Data Attributes
|
16YXH1200MEFC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH1200MEFC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.192 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH1200MEFC10X23
This table gives cross-reference parts and alternative options found for 16YXH1200MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH1200MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG1200MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16YXG1200MEFCSG10X23 |
16YXG1200MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16YXG1200MEFCCA10X23 |
16YXG1200MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16YXG1200MEFCRX10X23 |
16ZLG1200MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16ZLG1200MEFCCC10X23 |
16ZL1200MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16ZL1200MEFCCE10X23 |
16ZL1200MCA10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16ZL1200MCA10X23 |
16ZL1200MCE10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16ZL1200MCE10X23 |
16YXH1200MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16YXH1200MEFCCE10X23 |
16YXH1200MEFCT810X23 | CAP ALUM 1200UF 20% 16V RADIAL | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16YXH1200MEFCT810X23 |
16YXH1200MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH1200MEFC10X23 vs 16YXH1200MEFCKC10X23 |