Part Details for 16ZL1500MEFCG412.5X20 by Rubycon Corporation
Overview of 16ZL1500MEFCG412.5X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZL1500MEFCG412.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16ZL1500MEFCG412.5X20-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.3299 | Buy Now |
Part Details for 16ZL1500MEFCG412.5X20
16ZL1500MEFCG412.5X20 CAD Models
16ZL1500MEFCG412.5X20 Part Data Attributes
|
16ZL1500MEFCG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZL1500MEFCG412.5X20
Rubycon Corporation
CAP ALUM 1500UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1416 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZL1500MEFCG412.5X20
This table gives cross-reference parts and alternative options found for 16ZL1500MEFCG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZL1500MEFCG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE160EFC152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16ZL1500MEFCG412.5X20 vs EKZE160EFC152MK20S |
MK1C158M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | 16ZL1500MEFCG412.5X20 vs MK1C158M12020DL |
LZ1C158M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 16ZL1500MEFCG412.5X20 vs LZ1C158M12020CS |
16YXG1500MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZL1500MEFCG412.5X20 vs 16YXG1500MEFCCE12.5X20 |
16YXG1500MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 16ZL1500MEFCG412.5X20 vs 16YXG1500MEFCSG12.5X20 |
105RG158M016DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 16ZL1500MEFCG412.5X20 vs 105RG158M016DG3F |
EKY-160EFM152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16ZL1500MEFCG412.5X20 vs EKY-160EFM152MK20S |
16ZLG1500MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZL1500MEFCG412.5X20 vs 16ZLG1500MEFCCA12.5X20 |
16YXG1500MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZL1500MEFCG412.5X20 vs 16YXG1500MCE12.5X20 |
EKZE160ETB152MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16ZL1500MEFCG412.5X20 vs EKZE160ETB152MK20S |