Part Details for 16ZLG330MEFCTA8X11.5 by Rubycon Corporation
Overview of 16ZLG330MEFCTA8X11.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 16ZLG330MEFCTA8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16ZLG330MEFCTA8X11.5-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1401 | Buy Now |
Part Details for 16ZLG330MEFCTA8X11.5
16ZLG330MEFCTA8X11.5 CAD Models
16ZLG330MEFCTA8X11.5 Part Data Attributes
|
16ZLG330MEFCTA8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLG330MEFCTA8X11.5
Rubycon Corporation
CAP ALUM 330UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1584 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLG330MEFCTA8X11.5
This table gives cross-reference parts and alternative options found for 16ZLG330MEFCTA8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLG330MEFCTA8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA331M1CSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16ZLG330MEFCTA8X11.5 vs RGA331M1CSF-0811 |
NRE-HL331M16V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 16ZLG330MEFCTA8X11.5 vs NRE-HL331M16V8X11.5F1F |
B41044A4337M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | 16ZLG330MEFCTA8X11.5 vs B41044A4337M006 |
16ZL330MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLG330MEFCTA8X11.5 vs 16ZL330MCA8X11.5 |
UTW330M16CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 16ZLG330MEFCTA8X11.5 vs UTW330M16CF38X11.5 |
UPB1C331MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 16ZLG330MEFCTA8X11.5 vs UPB1C331MPD1FA |
MALREKE05PB333D00K | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | 16ZLG330MEFCTA8X11.5 vs MALREKE05PB333D00K |
ESL337M016AGMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 16ZLG330MEFCTA8X11.5 vs ESL337M016AGMEA |
RGA331M1CBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 16ZLG330MEFCTA8X11.5 vs RGA331M1CBC-0811B |
EKZE160EC5331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16ZLG330MEFCTA8X11.5 vs EKZE160EC5331MHB5D |