Part Details for 16ZLH1800MEFC10X23 by Rubycon Corporation
Overview of 16ZLH1800MEFC10X23 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLH1800MEFC10X23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2197-ND
|
DigiKey | CAP ALUM 1800UF 20% 16V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
771 In Stock |
|
$0.3259 / $1.1400 | Buy Now |
DISTI #
232-16ZLH1800MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 873 |
|
$0.3010 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 16VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant |
1000 In Stock 1000 On Order |
|
$0.2492 / $0.3788 | Buy Now |
DISTI #
84355958
|
Verical | Cap Aluminum Lytic 1800uF 16V 20%( 10 X 23mm) Radial 5mm 2250mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2427 | Americas - 1000 |
|
$0.3381 / $0.4924 | Buy Now |
DISTI #
16ZLH1800MEFC10X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 16ZLH1800MEFC10X23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500501910
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: No Container: Bulk | 1695 |
|
$0.3650 / $1.0900 | Buy Now |
|
LCSC | 1800uF 16V 20% PluginD10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | 705 |
|
$0.1217 / $0.2283 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 1800uF - 20% - 16VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant |
1000 In Stock 1000 On Order |
|
$0.2492 / $0.3788 | Buy Now |
Part Details for 16ZLH1800MEFC10X23
16ZLH1800MEFC10X23 CAD Models
16ZLH1800MEFC10X23 Part Data Attributes
|
16ZLH1800MEFC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLH1800MEFC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.288 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLH1800MEFC10X23
This table gives cross-reference parts and alternative options found for 16ZLH1800MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLH1800MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLH1800MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 16ZLH1800MEFC10X23 vs 16ZLH1800MEFCRK10X23 |
16ME1800WG+T0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 16ZLH1800MEFC10X23 vs 16ME1800WG+T0 |
16ZLH1800MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 16ZLH1800MEFC10X23 vs 16ZLH1800MRX10X23 |
NRSK182M16V10X23TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 16ZLH1800MEFC10X23 vs NRSK182M16V10X23TB12.7MMPF |
NRSK182M16V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 16ZLH1800MEFC10X23 vs NRSK182M16V10X23F1F |
NRSH182M16V10X23SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 16ZLH1800MEFC10X23 vs NRSH182M16V10X23SP7.5LLF |
16ZLH1800MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLH1800MEFC10X23 vs 16ZLH1800MEFCCC10X23 |
188JZM016M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 16ZLH1800MEFC10X23 vs 188JZM016M |
NRSH182M16V10X23TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 16ZLH1800MEFC10X23 vs NRSH182M16V10X23TBNF |
NRSH182M16V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 16ZLH1800MEFC10X23 vs NRSH182M16V10X23F3CF |