Part Details for 16ZLJ270MT16.3X11 by Rubycon Corporation
Overview of 16ZLJ270MT16.3X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLJ270MT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16ZLJ270MT16.3X11CT-ND
|
DigiKey | CAP ALUM 270UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.0736 / $0.4000 | Buy Now |
Part Details for 16ZLJ270MT16.3X11
16ZLJ270MT16.3X11 CAD Models
16ZLJ270MT16.3X11 Part Data Attributes
|
16ZLJ270MT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLJ270MT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0432 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLJ270MT16.3X11
This table gives cross-reference parts and alternative options found for 16ZLJ270MT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLJ270MT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYA160ETD271MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16ZLJ270MT16.3X11 vs EKYA160ETD271MF11D |
NRZJ271M16V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 16ZLJ270MT16.3X11 vs NRZJ271M16V6.3X11F3F |
NRZJ271M16V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 16ZLJ270MT16.3X11 vs NRZJ271M16V6.3X11F1F |
EKYA160ELL271MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 16ZLJ270MT16.3X11 vs EKYA160ELL271MF11D |
NRZJ271M16V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 16ZLJ270MT16.3X11 vs NRZJ271M16V6.3X11F3CF |
16ZLJ270MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ270MT16.3X11 vs 16ZLJ270MFA6.3X11 |
NRZJ271M16V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLJ270MT16.3X11 vs NRZJ271M16V6.3X11TBSTF |
16ZLJ270MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLJ270MT16.3X11 vs 16ZLJ270MKC6.3X11 |
NRZJ271M16V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 16ZLJ270MT16.3X11 vs NRZJ271M16V6.3X11SP7.5LLF |
EKYB160ETD271MF11D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 16ZLJ270MT16.3X11 vs EKYB160ETD271MF11D |