Part Details for 16ZLQ1200MEFC8X20 by Rubycon Corporation
Overview of 16ZLQ1200MEFC8X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 16ZLQ1200MEFC8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3631-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
744 In Stock |
|
$0.1925 / $0.7300 | Buy Now |
DISTI #
232-16ZLQ1200MEFC8X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 200 |
|
$0.1890 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 16VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1780 / $0.5680 | Buy Now |
Part Details for 16ZLQ1200MEFC8X20
16ZLQ1200MEFC8X20 CAD Models
16ZLQ1200MEFC8X20 Part Data Attributes
|
16ZLQ1200MEFC8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLQ1200MEFC8X20
Rubycon Corporation
CAP ALUM 1200UF 20% 16V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.576 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 996 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLQ1200MEFC8X20
This table gives cross-reference parts and alternative options found for 16ZLQ1200MEFC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLQ1200MEFC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFS1C122L | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | 16ZLQ1200MEFC8X20 vs EEUFS1C122L |
EEUFS1C122LB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 16ZLQ1200MEFC8X20 vs EEUFS1C122LB |