Part Details for 16ZLS3300MEFC12.5X30 by Rubycon Corporation
Overview of 16ZLS3300MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLS3300MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4328
|
Newark | Electrolytic Capacitor, Zls Series, 3300 F, 20%, 16 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLS3300MEFC12.5X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 521 |
|
$0.6520 | Buy Now |
DISTI #
1189-2580-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6280 | Buy Now |
DISTI #
232-LS3300MEFC125X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4720 / $1.4000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 16VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4350 / $1.3920 | Buy Now |
DISTI #
16ZLS3300MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 16ZLS3300MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16ZLS3300MEFC12.5X30
16ZLS3300MEFC12.5X30 CAD Models
16ZLS3300MEFC12.5X30 Part Data Attributes
|
16ZLS3300MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLS3300MEFC12.5X30
Rubycon Corporation
CAP ALUM 3300UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.528 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2415 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLS3300MEFC12.5X30
This table gives cross-reference parts and alternative options found for 16ZLS3300MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLS3300MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ332M16V12.5X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 16ZLS3300MEFC12.5X30 vs NRZJ332M16V12.5X30SP7.5LSF |
NRSH332M16V12.5X30TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 16ZLS3300MEFC12.5X30 vs NRSH332M16V12.5X30TBSTNF |
NRSH332M16V12.5X30TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLS3300MEFC12.5X30 vs NRSH332M16V12.5X30TB15MMPF |
16ZLH3300MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16ZLS3300MEFC12.5X30 vs 16ZLH3300MEFCRK12.5X30 |
NRSH332M16V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 16ZLS3300MEFC12.5X30 vs NRSH332M16V12.5X30F3F |
NRSH332M16V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 16ZLS3300MEFC12.5X30 vs NRSH332M16V12.5X30F1F |
16ZLH3300MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLS3300MEFC12.5X30 vs 16ZLH3300MEFCCC12.5X30 |
16ZLH3300MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLS3300MEFC12.5X30 vs 16ZLH3300MEFCCA12.5X30 |
RJM-16V332MI7#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | 16ZLS3300MEFC12.5X30 vs RJM-16V332MI7#-G96 |
EKZH160ETE332MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16ZLS3300MEFC12.5X30 vs EKZH160ETE332MK30S |