Part Details for 16ZLS680MEFC8X16 by Rubycon Corporation
Overview of 16ZLS680MEFC8X16 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16ZLS680MEFC8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4332
|
Newark | Electrolytic Capacitor, Zls Series, 680 F, 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLS680MEFC8X16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 512 |
|
$0.2070 / $0.6340 | Buy Now |
DISTI #
1189-2571-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1318 In Stock |
|
$0.1556 / $0.6100 | Buy Now |
DISTI #
232-16ZLS680MEFC8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1460 / $0.6000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 16VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1130 / $0.1320 | Buy Now |
DISTI #
16ZLS680MEFC8X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 16 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 16ZLS680MEFC8X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 16ZLS680MEFC8X16
16ZLS680MEFC8X16 CAD Models
16ZLS680MEFC8X16 Part Data Attributes
|
16ZLS680MEFC8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ZLS680MEFC8X16
Rubycon Corporation
CAP ALUM 680UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1088 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 665.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16ZLS680MEFC8X16
This table gives cross-reference parts and alternative options found for 16ZLS680MEFC8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ZLS680MEFC8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXS680MEFC8X16 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 16ZLS680MEFC8X16 vs 16YXS680MEFC8X16 |
ESL687M016AG8DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 16ZLS680MEFC8X16 vs ESL687M016AG8DA |
LZ681M016F160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Capxon International Electronics Co Ltd | 16ZLS680MEFC8X16 vs LZ681M016F160 |
16MCZ680MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 16ZLS680MEFC8X16 vs 16MCZ680MTA8X16 |
SI016M681F16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 16ZLS680MEFC8X16 vs SI016M681F16 |
NRSK681M16V8X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 16ZLS680MEFC8X16 vs NRSK681M16V8X16F |
NRSH681M16V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 16ZLS680MEFC8X16 vs NRSH681M16V8X16TBSTF |
NRSH681M16V8X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 16ZLS680MEFC8X16 vs NRSH681M16V8X16F1F |
16ZLH680MCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLS680MEFC8X16 vs 16ZLH680MCC8X16 |
16ZLH680MCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16ZLS680MEFC8X16 vs 16ZLH680MCA8X16 |