-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-100mV, ROUND, THROUGH HOLE MOUNT, ROHS COMPLIANT, TO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2097
|
Newark | 30Psig Board Mount Pressure Sensor |Te Connectivity Sensors 17-030G Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5500 | Buy Now |
DISTI #
17-030G
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 30Psi Gauge 8-Pin TO-8 - Rail/Tube (Alt: 17-030G) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
71023295
|
RS | Sensor, XB-ASSY, PRES, TO-8,MDL17, Pressure, 17-030G | TE Connectivity 17-030G RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8200 | RFQ |
|
Onlinecomponents.com | 30PSIG BOARD MOUNT PRESSURE SENSOR | 0 |
|
$44.8000 / $52.5100 | Buy Now |
DISTI #
17-030G
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 30Psi Gauge 8-Pin TO-8 - Rail/Tube (Alt: 17-030G) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
17-030G
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 30PSIG BOARD MOUNT PRESSURE SENSOR | 0 |
|
$44.8000 / $52.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17-030G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
17-030G
TE Connectivity
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-100mV, ROUND, THROUGH HOLE MOUNT, ROHS COMPLIANT, TO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT, TO-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 7.5 mm | |
Body Length or Diameter | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |