Datasheets
17-102734 by:

CONN MOD JACK 8P8C SHLD

Part Details for 17-102734 by Conec Corporation

Overview of 17-102734 by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 17-102734

Part # Distributor Description Stock Price Buy
DISTI # COC17-102734
Heilind Electronics RJ45 IP67 POTTED PLASTIC VERSI Americas - 0 in Stock
Buy Now
DISTI # COC17-102734
Interstate Connecting Components RJ45 IP67 POTTED PLASTIC VERSI 0
Buy Now
CDM Electronics RJ45 IP67 POTTED PLASTIC VERSION Min Qty: 1 Package Multiple: 1 0
  • 1 $25.6900
  • 10 $23.1600
  • 100 $20.6900
  • 500 $19.7200
  • 1,000 $17.5800
$17.5800 / $25.6900 RFQ

Part Details for 17-102734

17-102734 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

17-102734 Part Data Attributes:

17-102734 Conec Corporation
Buy Now Datasheet
Compare Parts:
17-102734 Conec Corporation CONN MOD JACK 8P8C SHLD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONEC CORP
Reach Compliance Code compliant
Body Depth 1.169 inch
Body/Shell Style RECEPTACLE
Connector Type OTHER RECTANGULAR CONNECTOR
Contact Gender FEMALE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Type CABLE AND PANEL
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard UL
Shell Material COPPER ALLOY
Total Number of Contacts 8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17-102734 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17-102734 by Conec Corporation

  • Please alert me when 17-102734 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 17-102734 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17-102734 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 17-102734 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17-102734.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17-102734 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: