Part Details for 17-160004 by Amphenol Corporation
Overview of 17-160004 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-040BLF | Amphenol Communications Solutions | Quickie IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions, Black color | |
71600-040LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions | |
71600-044LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 44 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 17-160004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-17-160004
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45-IP67 Cat.5e SqFlCup MTSHL W/HDWR RoHS: Compliant | 0 |
|
$34.5600 / $44.8200 | Order Now |