Part Details for 17-200431 by Conec Corporation
Overview of 17-200431 by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-200431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-200431
|
Heilind Electronics | Americas - 27 in Stock75 On Order |
|
$23.1489 / $31.0227 | Buy Now | |
|
Onlinecomponents.com | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead RoHS: Compliant |
20 In Stock |
|
$22.4400 / $26.3000 | Buy Now |
DISTI #
COC17-200431
|
Interstate Connecting Components | 617 On Order |
|
$23.1489 / $31.0227 | Buy Now | |
|
CDM Electronics | USB 2.0 PATCH CORD Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.6800 / $36.0400 | RFQ |
|
Master Electronics | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead RoHS: Compliant |
20 In Stock |
|
$22.4400 / $26.3000 | Buy Now |
Part Details for 17-200431
17-200431 CAD Models
17-200431 Part Data Attributes
|
17-200431
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-200431
Conec Corporation
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |