Part Details for 17-210021 by Amphenol CONEC
Overview of 17-210021 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00214D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 13 Positions, 1.27mm (0.05inch) pitch | |
20021221-00214D4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 13 Positions, 1.27mm (0.500in) Pitch. | |
20021321-00214C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 14 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 17-210021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626-2122-ND
|
DigiKey | CONN RCP USB2.0 TYPEA 4P PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3682 / $22.0800 | Buy Now |
Part Details for 17-210021
17-210021 CAD Models
17-210021 Part Data Attributes
|
17-210021
Amphenol CONEC
Buy Now
|
Compare Parts:
17-210021
Amphenol CONEC
|
Samacsys Manufacturer | Amphenol CONEC |