Part Details for 17-240051 by Conec Corporation
Overview of 17-240051 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 17-240051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-240051
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.6827 / $11.6453 | Buy Now | |
DISTI #
COC17-240051
|
Interstate Connecting Components | 0 |
|
$8.6827 / $11.6453 | Buy Now |
Part Details for 17-240051
17-240051 CAD Models
17-240051 Part Data Attributes
|
17-240051
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-240051
Conec Corporation
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | CONEC | |
Body Depth | 1.38 inch | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |