-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic LC Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300040
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.9052 / $23.9948 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2300 / $26.9900 | Buy Now |
DISTI #
COC17-300040
|
Interstate Connecting Components | 0 |
|
$17.9052 / $23.9948 | Buy Now | |
|
CDM Electronics | FIBER OPTIC DUPLEX IP67 MULTI MODE PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.0900 / $27.8700 | RFQ |
|
Perfect Parts Corporation | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17-300040
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300040
Conec Corporation
Fiber Optic LC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |