Part Details for 17-300210 by Conec Corporation
Overview of 17-300210 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 17-300210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300210
|
Heilind Electronics | LC DUPLEX FIBER OPTIC PLUG KIT, MULTIMODE W/CVR | Americas - 0 in Stock |
|
$22.2537 / $29.8487 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6600 / $33.5700 | Buy Now |
DISTI #
COC17-300210
|
Interstate Connecting Components | LC DUPLEX FIBER OPTIC PLUG KIT, MULTIMODE W/CVR | 0 |
|
$22.2537 / $29.8487 | Buy Now |
|
CDM Electronics | DUPLEX LC PLUG KIT SINGLE MOLD W PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.7300 / $34.6700 | RFQ |
Part Details for 17-300210
17-300210 CAD Models
17-300210 Part Data Attributes
|
17-300210
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300210
Conec Corporation
Fiber Optic LC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Depth | 0.827 inch | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Mode | MULTI | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 1 |