There are no models available for this part yet.
Overview of 17-300700 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 17-300700 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC17-300700
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.2600 / $49.9618 | Buy Now | ||
Onlinecomponents.com | IP67 DUPLEX LC SINGLE MODE RECEPTACLE ASSEMBLY + COVER C/W MOUNTING FLANGE & HARDWARE RoHS: Compliant | 0 |
|
$37.9200 / $56.1900 | Buy Now | ||
DISTI #
COC17-300700
|
Interstate Connecting Components | 0 |
|
$37.2600 / $49.9618 | Buy Now | ||
CDM Electronics | IP67 DUPLEX LC SINGLE MODE RECEPTACLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.7300 / $58.0400 | RFQ |
CAD Models for 17-300700 by Conec Corporation
Part Data Attributes for 17-300700 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Samacsys Manufacturer
|
CONEC
|
Body/Shell Style
|
RECEPTACLE-RECEPTACLE
|
Connection Type
|
DUPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
BAYONET-BAYONET
|
Mode
|
SINGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|