Part Details for 17-300830 by Conec Corporation
Overview of 17-300830 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 17-300830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-300830
|
Heilind Electronics | IP67 DUPLEX LC MULTI MODE BAYO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-300830
|
Interstate Connecting Components | IP67 DUPLEX LC MULTI MODE BAYO | 0 |
|
Buy Now | |
|
CDM Electronics | IP67 DUPLEX LC MULTI MODE BAYONET Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.7100 / $30.2700 | RFQ |
Part Details for 17-300830
17-300830 CAD Models
17-300830 Part Data Attributes:
|
17-300830
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-300830
Conec Corporation
Fiber Optic LC Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Depth | 1.488 inch | |
Body Diameter | 1.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Mode | MULTI | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |