Part Details for 17-64191-375 by MELTRIC Corporation
Overview of 17-64191-375 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-64191-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216443
|
RS | DN20c RECEPTACLE METAL BLUE SIZE 5 IP 54/55 19P, G 15A 480 VAC/130 VDC 60 Hz | Meltric 17-64191-375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,191.8400 / $1,235.1800 | RFQ |