Part Details for 17-64200-A188 by MELTRIC Corporation
Overview of 17-64200-A188 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-64200-A188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216461
|
RS | DN20c RECEPTACLE METAL BLUE SIZE 5 IP 54-55 20P 15A 50 V 60 Hz | Meltric 17-64200-A188 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,122.7500 / $1,163.5800 | RFQ |