There are no models available for this part yet.
Overview of 17.5TKMEJ125 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for 17.5TKMEJ125 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-5TKMEJ125
|
Avnet Americas | High Voltage DIN Distribution Fuse 17.5kV 125A - Bulk (Alt: 17-5TKMEJ125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-17.5TKMEJ125
|
Mouser Electronics | Specialty Fuses 17.5KV 125A 3"DIN BROWN RESIN SEAL RoHS: Not Compliant | 0 |
|
$1,752.4900 | Order Now |
CAD Models for 17.5TKMEJ125 by Eaton Corporation
Part Data Attributes for 17.5TKMEJ125 by Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Height
|
442 mm
|
Body Length or Diameter
|
76 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
34000 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
125 A
|
Rated Voltage(AC)
|
17500 V
|
Rated Voltage(DC)
|
17500 V
|
Reference Standard
|
DIN 43625; IEC; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for 17.5TKMEJ125
This table gives cross-reference parts and alternative options found for 17.5TKMEJ125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17.5TKMEJ125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17.5TKMEJ125 | Electric Fuse, 125A, 17500VAC, 17500VDC, 50000A (IR), Inline/holder | Cooper Industries | 17.5TKMEJ125 vs 17.5TKMEJ125 |