Part Details for 170-02103 by HellermannTyton
Overview of 170-02103 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10301600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 16S Vertical Header, Solder To Board | |
10061402-10300T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
68002-103HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 170-02103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEGMAN-08YE-GN
|
TME | Braid, ØBraid : 6÷12nom.8mm, NOMEX, green, -60÷240°C, UL94V-0 Min Qty: 50 | 0 |
|
$11.0800 / $13.6800 | RFQ |