Part Details for 170-03123 by HellermannTyton
Overview of 170-03123 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-03123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4594
|
Newark | Braided Sleeving, Expandable, Fray Resistant, 0.125" Dia, Pet, Black, 100 Ft/Reel |Hellermanntyton 170-03123 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$39.4800 / $49.6400 | Buy Now |
DISTI #
170-03123-ND
|
DigiKey | EXPAND SLEEVING 1/8" X 100' BLK Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$43.7700 | Buy Now |
DISTI #
329-17003123
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC180 PET BLK 0.13 BRD SLV RoHS: Compliant | 0 |
|
$36.5900 / $42.8100 | Order Now |
DISTI #
70399691
|
RS | Braided Sleeve, Fray Resistant Expandable, 0.13", PET, Black, 100/Standard Reel | HellermannTyton 170-03123 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$40.7100 / $43.7700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$31.9700 / $42.2600 | Buy Now | |
DISTI #
170-03123
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC180 PET BLK 0.13 BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$31.9700 / $42.3800 | Buy Now |
DISTI #
000000000003671898
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit BSPSC180 PET BLK 0.13 BRD SLV Min Qty: 1 | 0 |
|
$41.9200 / $55.0200 | Buy Now |