Part Details for 170-10-320-00-001101 by PRECI-DIP SSA
Overview of 170-10-320-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170-10-320-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170-10-320-00-001101-ND
|
DigiKey | CONN HDR DIP TURRET 20POS GOLD Min Qty: 1386 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5595 | Buy Now |
DISTI #
437-1701032000001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.5500 / $6.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $5.0400 | Buy Now |
Part Details for 170-10-320-00-001101
170-10-320-00-001101 CAD Models
170-10-320-00-001101 Part Data Attributes
|
170-10-320-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
170-10-320-00-001101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.398 inch | |
Body Length | 0.997 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 170-10-320-00-001101
This table gives cross-reference parts and alternative options found for 170-10-320-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 170-10-320-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9001-4316W2GPL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 170-10-320-00-001101 vs 9001-4316W2GPL1 |
170-80-420-00-001101 | Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 170-10-320-00-001101 vs 170-80-420-00-001101 |
9001-4316W1GL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 170-10-320-00-001101 vs 9001-4316W1GL1 |
9001-4316W2GL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 170-10-320-00-001101 vs 9001-4316W2GL1 |
0878325962 | Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Molex | 170-10-320-00-001101 vs 0878325962 |
170-10-420-00-001101 | Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 170-10-320-00-001101 vs 170-10-420-00-001101 |
9001-4316W1GP | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 170-10-320-00-001101 vs 9001-4316W1GP |
IL-W-20S-CR-1 | Board Connector, 20 Contact(s), 2 Row(s), 0.098 inch Pitch, Gray Insulator, Plug | Japan Aviation Electronics Industry Limited | 170-10-320-00-001101 vs IL-W-20S-CR-1 |
DRS-02-24-TN-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | 170-10-320-00-001101 vs DRS-02-24-TN-TR |
9001-4316W1G | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 170-10-320-00-001101 vs 9001-4316W1G |