Part Details for 170-10-650-00-001000 by Mill-Max Mfg Corp
Overview of 170-10-650-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 170-10-650-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4412
|
Newark | Standard Pin Header/Tube |Mill-Max 170-10-650-00-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $34.7700 | Buy Now |
DISTI #
17010-65000001000-ND
|
DigiKey | CONN HDR DIP TURRET 50POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.1539 | Buy Now |
DISTI #
575-17010650000010
|
Mouser Electronics | Headers & Wire Housings 50 PIN DIP TURRET HDR SOLDER TAIL | 0 |
|
$13.7200 / $14.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.8300 | Buy Now |
DISTI #
000000000000401793
|
Sager | Headers & Wire Housings 50 PIN DIP TURRET HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$7.3600 / $24.6300 | Buy Now |
Part Details for 170-10-650-00-001000
170-10-650-00-001000 CAD Models
170-10-650-00-001000 Part Data Attributes
|
170-10-650-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
170-10-650-00-001000
Mill-Max Mfg Corp
IC Socket, DIP50, 50 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP50 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 50 |