Part Details for 170038-4 by TE Connectivity
Overview of 170038-4 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170038-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3996
|
Newark | 187 Faston, rec.,20-16 Awg, tppb |Amp Te Connectivity 170038-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$0.1470 / $0.2390 | Buy Now |
DISTI #
11H8320
|
Newark | 187 Faston, rec.,20-16 Awg, tppb |Amp Te Connectivity 170038-4 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now |
DISTI #
17AH9926
|
Newark | Female Disconnect, 20-16Awg, Uninsul, Product Range:Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:-, Tab Size - Imperial:-, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Insulator Colour:-, Conductor Rohs Compliant: Yes |Amp Te Connectivity 170038-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.2080 | Buy Now |
DISTI #
A122982-ND
|
DigiKey | 187 FASTON REC LP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
23 In Stock |
|
$0.0999 / $0.2200 | Buy Now |
DISTI #
170038-4
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 15.2mm 5.6mm Tin Strip - Tape and Reel (Alt: 170038-4) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1057 | Buy Now |
DISTI #
571-170038-4
|
Mouser Electronics | Terminals 187 FASTON REC LP RoHS: Compliant | 26060 |
|
$0.0990 / $0.2000 | Buy Now |
DISTI #
70299177
|
RS | Receptacle terminal, FASTON 187,AWG 20-16 | TE Connectivity 170038-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2050 / $0.2930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0939 | Buy Now |
DISTI #
AMP170038-4
|
Heilind Electronics | FASTON 187 16-20AWG TPPBR LP | Americas - 0 in Stock |
|
$0.1033 / $0.1049 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 15.2mm Tin Strip RoHS: Compliant |
213 Partner Stock |
|
$0.1055 / $0.1432 | Buy Now |