-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2164
|
Newark | Connector, Zsfp+, Rcpt, 80Pos, Press Fit, No. Of Contacts:80Contacts, Gender:Receptacle, Connector Type:Zsfp+, Contact Termination Type:Press Fit, Product Range:170071 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Platedrohs Compliant: Yes |Molex 170071-2011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$54.1000 / $59.0700 | Buy Now |
DISTI #
79AH8997
|
Newark | Zsfp+ Stacked 2X2 With 4 Light Pipes Rohs Compliant: Yes |Molex 170071-2011 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6900 / $38.4600 | Buy Now |
DISTI #
1700712011
|
Avnet Americas | ZSFP+ STACKED 2X2 WITH 4 LIGHT PIPES - Trays (Alt: 1700712011) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.8634 / $47.5939 | Buy Now |
DISTI #
538-170071-2011
|
Mouser Electronics | I/O Connectors zSFP+ Stacked 2X2 w/ 4 Light Pipes RoHS: Compliant | 32 |
|
$39.2100 / $45.4300 | Buy Now |
DISTI #
71453549
|
RS | zSFP+ Stacked 2X2 with 4 Light Pipes | Molex Incorporated 170071-2011 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8900 / $61.2800 | RFQ |
DISTI #
MOL170071-2011
|
Heilind Electronics | ZSFP+ STACKED 2X2 WITH 4 T PIPES | Americas - 0 in Stock |
|
$41.6613 / $42.2831 | Buy Now |
|
Onlinecomponents.com | ZXP® zSFP+™ Stacked Ganged Assembly with Elastomeric Gasket, 2X2 with 4 Light Pipes, 80 Circuits RoHS: Compliant |
58 Partner Stock |
|
$31.2400 / $40.8500 | Buy Now |
|
Master Electronics | ZXP® zSFP+™ Stacked Ganged Assembly with Elastomeric Gasket, 2X2 with 4 Light Pipes, 80 Circuits RoHS: Compliant |
58 Partner Stock |
|
$31.2400 / $40.8500 | Buy Now |
DISTI #
10152555
|
TestEquity LLC | Molex 170071-2011 zSFP+ Stacked Ganged Assembly with Elastomeric Gasket, 2-by-2 with 4 Light Pipes, 80 Circuits | 58 |
|
$43.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170071-2011
Molex
Buy Now
Datasheet
|
Compare Parts:
170071-2011
Molex
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 170071 |