Part Details for 17011322201 by HARTING Technology Group
Overview of 17011322201 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17011322201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J7614
|
Newark | Har-Bus Hm Mel. Typ A, Afs 2, Tube |Harting 17011322201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $7.1500 | Buy Now |
DISTI #
1195-5245-ND
|
DigiKey | CONN HEADER 132POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
30 In Stock |
|
$3.5750 / $6.2500 | Buy Now |
DISTI #
617-17011322201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP A, AFS 2, TUBE RoHS: Compliant | 16 |
|
$4.0400 / $6.9200 | Buy Now |
DISTI #
70735937
|
RS | Connectors, Hard Metric, HAR-BUS HM MEL TYP A, AFS 2, TUBE | HARTING 17011322201 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $6.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.7200 | Buy Now |
DISTI #
HRT17011322201
|
Heilind Electronics | HAR-BUS HM MEL. TYP A, AFS 2, | Americas - 0 in Stock |
|
$4.4688 / $5.7200 | Buy Now |
DISTI #
17011322201
|
TME | har-bus HM Mel. Typ A, AFS 2, Tube Min Qty: 100 | 0 |
|
$4.7000 | RFQ |
Part Details for 17011322201
17011322201 CAD Models
17011322201 Part Data Attributes
|
17011322201
HARTING Technology Group
Buy Now
|
Compare Parts:
17011322201
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |