-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1703061-2) PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135192-ND
|
DigiKey | CONN PLUG HSG 2POS UNIV MATE Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4829 | Buy Now |
DISTI #
1703061-2
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Cable Mount - Bag (Alt: 1703061-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.3979 / $0.4492 | Buy Now |
DISTI #
571-1703061-2
|
Mouser Electronics | Pin & Socket Connectors PLUG, 2 CIRCUIT UNIVERSAL MATE-N-LOK RoHS: Compliant | 0 |
|
$0.4560 / $0.4770 | Order Now |
DISTI #
72000279
|
RS | Connector, Plug, 2 Circuit , Universal Mate-N-Lok | TE Connectivity 1703061-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 | RFQ |
|
Future Electronics | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3780 | Buy Now |
DISTI #
AMP1703061-2
|
Heilind Electronics | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | Americas - 0 in Stock |
|
$0.4626 / $0.4862 | Buy Now |
|
Onlinecomponents.com | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant | 0 |
|
$0.4402 / $0.6417 | Buy Now |
DISTI #
AMP1703061-2
|
Interstate Connecting Components | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 0 |
|
$0.4626 / $0.4862 | Buy Now |
DISTI #
1703061-2
|
Avnet Abacus | Conn Housing PL 2 POS 6.35mm ST Cable Mount (Alt: 1703061-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant | 0 |
|
$0.4402 / $0.6417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703061-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703061-2
TE Connectivity
(1703061-2) PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.549 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |