-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1703062-2) CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6907
|
Newark | Cap, 2 Circuit , Universal Mate-N-Lok |Te Connectivity 1703062-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.5450 | Buy Now |
DISTI #
1703062-2-ND
|
DigiKey | CONN RCPT HSG 2POS 6.35MM Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5055 | Buy Now |
DISTI #
1703062-2
|
Avnet Americas | AMP1703062-2 - Bag (Alt: 1703062-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.4222 / $0.4766 | Buy Now |
DISTI #
571-1703062-2
|
Mouser Electronics | Pin & Socket Connectors CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant | 0 |
|
$0.4860 / $0.4980 | Order Now |
DISTI #
72000280
|
RS | Connector, Cap, 2 Circuit , Universal Mate-N-Lok | TE Connectivity 1703062-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.4010 | Buy Now |
DISTI #
AMP1703062-2
|
Heilind Electronics | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | Americas - 0 in Stock |
|
$0.4908 / $0.5158 | Buy Now |
|
Onlinecomponents.com | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK RoHS: Compliant | 0 |
|
$0.4671 / $0.6809 | Buy Now |
DISTI #
AMP1703062-2
|
Interstate Connecting Components | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 0 |
|
$0.4908 / $0.5158 | Buy Now |
DISTI #
1703062-2
|
Avnet Abacus | AMP1703062-2 (Alt: 1703062-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703062-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703062-2
TE Connectivity
(1703062-2) CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.079 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | POWER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1703062-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703062-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1703062-4 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1703062-2 vs 1703062-4 |