-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8412
|
Newark | Har-Bus Hm Male, Type C Rohs Compliant: Yes |Harting 17030772001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $18.5700 | Buy Now |
DISTI #
17030772001-ND
|
DigiKey | CONN HEADER 77POS 2MM PRESS-FIT Min Qty: 20 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0940 | Buy Now |
DISTI #
3937-17030772001-ND
|
DigiKey | CONN HEADER 77POS 2MM PRESS-FIT Min Qty: 20 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-17030772001
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP C AFS 2 TUBE RoHS: Compliant | 0 |
|
$12.3000 / $17.1200 | Order Now |
DISTI #
70737066
|
RS | Backplane Connectors, Wt 4.48 g, 77 Contacts, Har-bus HM Series | HARTING 17030772001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2200 / $18.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks | 0 |
|
$10.4900 | Buy Now |
DISTI #
HRT17030772001
|
Heilind Electronics | HAR-BUS HM MEL., TYP C, AFS 2, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17030772001
|
TME | har-bus HM Mel., Typ C, AFS 2, Tube Min Qty: 20 | 0 |
|
$9.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17030772001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17030772001
HARTING Technology Group
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17030772001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17030772001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P09PZ5111GCLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17030772001 vs HM2P09PZ5111GCLF |
HM2P09PK5151GLLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17030772001 vs HM2P09PK5151GLLF |
HM2P11PK5151GLLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17030772001 vs HM2P11PK5151GLLF |
HM2P09PDM191Z1LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17030772001 vs HM2P09PDM191Z1LF |
HM2P80PKH1N4GF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 17030772001 vs HM2P80PKH1N4GF |
HM2P09PK5117GF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17030772001 vs HM2P09PK5117GF |
HM2P80PKF1H1GLLF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17030772001 vs HM2P80PKF1H1GLLF |
HM2P09PDS2E1E9LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17030772001 vs HM2P09PDS2E1E9LF |
HM2P09PCF1G1E9 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17030772001 vs HM2P09PCF1G1E9 |
HM2P09PDJ1F1N9LF | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17030772001 vs HM2P09PDJ1F1N9LF |