-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3328
|
Newark | Hard Metric Connector, Plug, 77 Position, Product Range:Har-Bus Hm Series, No. Of Contacts:77Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17030772201 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $7.1000 | Buy Now |
DISTI #
1195-5258-ND
|
DigiKey | CONN HEADER 77POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
53 In Stock |
|
$3.3582 / $6.0600 | Buy Now |
DISTI #
617-17030772201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP C AFS 2 TUBE RoHS: Compliant | 20 |
|
$3.5300 / $6.0600 | Buy Now |
DISTI #
70737073
|
RS | Backplane Connectors, Wt 0.10 g, 77 Contacts, Har-bus HM Series | HARTING 17030772201 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9500 / $6.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.6900 | Buy Now |
DISTI #
HRT17030772201
|
Heilind Electronics | HAR-BUS HM MEL., TYP C, A | Americas - 0 in Stock |
|
$4.4375 / $5.6800 | Buy Now |
DISTI #
17030772201
|
TME | har-bus HM Mel., Typ C, AFS 2, Tube Min Qty: 20 | 0 |
|
$4.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17030772201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17030772201
HARTING Technology Group
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 17030772201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17030772201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55376-0779 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug | Molex | 17030772201 vs 55376-0779 |
177200077400002 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | 17030772201 vs 177200077400002 |
243-31320-15 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ept Connectors | 17030772201 vs 243-31320-15 |
PCN21A-55PC-2PF-G | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | 17030772201 vs PCN21A-55PC-2PF-G |
106536-9 | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 17030772201 vs 106536-9 |
17030774201 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | 17030772201 vs 17030774201 |
106536-4 | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 17030772201 vs 106536-4 |
5188637-4 | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 17030772201 vs 5188637-4 |
PCN21B-55PC-2W-G | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | 17030772201 vs PCN21B-55PC-2W-G |