-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector, 7 Contact(s), 1 Row(s), IDC Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4024
|
Newark | 7Pos Mt-Edge Housing Housing |Amp Te Connectivity 1703119-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16379 |
|
$0.8410 / $1.3500 | Buy Now |
DISTI #
97X6917
|
Newark | 7Pos Mt - Edge Housing |Amp Te Connectivity 1703119-1 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6190 | Buy Now |
DISTI #
2266-1703119-1-ND
|
DigiKey | CONN CARDEDGE HSG 7POS .197 NAT Min Qty: 150 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
16379 In Stock |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
A116455-ND
|
DigiKey | CONN CARDEDGE HSG 7POS .197 NAT Min Qty: 150 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5566 | Buy Now |
DISTI #
1703119-1
|
Avnet Americas | 7POS MT - EDGE HOUSING - Bag (Alt: 1703119-1) RoHS: Compliant Min Qty: 13500 Package Multiple: 1500 Lead time: 20 Weeks, 2 Days Container: Bag | 0 |
|
$0.5900 | Buy Now |
DISTI #
571-1703119-1
|
Mouser Electronics | Headers & Wire Housings 7POS MT-EDGE HOUSING HOUSING RoHS: Compliant | 13136 |
|
$0.5980 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 1500 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.5240 | Buy Now |
DISTI #
AMP1703119-1
|
Heilind Electronics | 7POS MT - EDGE HOUSING | Americas - 0 in Stock |
|
$0.6548 | Buy Now |
|
Onlinecomponents.com | 7POS MT - EDGE HOUSING RoHS: Compliant |
16679 In Stock |
|
$0.5530 / $0.9500 | Buy Now |
DISTI #
AMP1703119-1
|
Interstate Connecting Components | 7POS MT - EDGE HOUSING | 0 |
|
$0.6548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703119-1
TE Connectivity
Headers and Edge Type Connector, 7 Contact(s), 1 Row(s), IDC Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |