Part Details for 170340-1024 by Molex
Overview of 170340-1024 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for 170340-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6671
|
Newark | Impact 85 Dc 4X14 Open Sn |Molex 170340-1024 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 / $25.8200 | Buy Now |
DISTI #
1703401024
|
Avnet Americas | Impact 85 DC 4x14 Open Sn - Bulk (Alt: 1703401024) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0348 / $31.1248 | Buy Now |
DISTI #
538-170340-1024
|
Mouser Electronics | High Speed / Modular Connectors Impact 85 DC 4x14 Open Sn RoHS: Compliant | 0 |
|
$25.0900 | Order Now |
DISTI #
MOL170340-1024
|
Heilind Electronics | IMPACT 85 DC 4X14 OPEN SN | Americas - 0 in Stock |
|
$26.9246 / $27.3264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1400 / $25.1500 | Buy Now |
Part Details for 170340-1024
170340-1024 CAD Models
170340-1024 Part Data Attributes
|
170340-1024
Molex
Buy Now
|
Compare Parts:
170340-1024
Molex
|
Samacsys Manufacturer | Molex |