-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB 20-14AWG PTBR WITHOUT LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7271
|
Newark | Contact, Pin, Crimp, 20-14Awg, Product Range:Fastin-Faston 250 Series, Contact Gender:Pin, Contact Termination Type:Crimp, For Use With:Amp Fastin-Faston 250 Series Housing Connectors, Wire Size Awg Max:14Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 170340-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11760 |
|
$0.1820 / $0.2550 | Buy Now |
DISTI #
11H8436
|
Newark | Terminal, Male Disconnect, 20-14Awg, Product Range:Fastin-Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:14Awgrohs Compliant: Yes |Amp Te Connectivity 170340-3 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2200 |
|
$0.1680 | Buy Now |
DISTI #
17AH9936
|
Newark | Contact, Pin, Crimp, 20-14Awg, Product Range:Fastin-Faston 250 Series, Contact Gender:Pin, Contact Termination Type:Crimp, For Use With:Amp Fastin-Faston 250 Series Housing Connectors, Wire Size Awg Max:14Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 170340-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1880 | Buy Now |
DISTI #
A101720CT-ND
|
DigiKey | CONN QC TAB 14-20AWG 0.250 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26187 In Stock |
|
$0.0858 / $0.2500 | Buy Now |
DISTI #
11H8436
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG M 26.9mm 7.5mm Pre-Tin Strip - Bulk (Alt: 11H8436) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 4 Days Container: Bulk | 2200 Partner Stock |
|
$0.1680 | Buy Now |
DISTI #
170340-3
|
Avnet Americas | Quick Disconnect Terminal 14-20AWG M 26.9mm 7.5mm Pre-Tin Strip - Tape and Reel (Alt: 170340-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.0807 | Buy Now |
DISTI #
571-1703403
|
Mouser Electronics | Terminals .250 TAB W/O LATCH RoHS: Compliant | 44000 |
|
$0.0920 / $0.1130 | Buy Now |
DISTI #
571-170340-3-MR
|
Mouser Electronics | Terminals .250 TAB W/O LATCH Reel of 1000 RoHS: Compliant | 0 |
|
$0.1360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0798 | Buy Now |
DISTI #
AMP170340-3
|
Heilind Electronics | 250 SERIES TAB W/O LATCH | Americas - 0 in Stock |
|
$0.0806 / $0.1028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170340-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170340-3
TE Connectivity
FF 250 TAB 20-14AWG PTBR WITHOUT LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |