There are no models available for this part yet.
Overview of 1703405020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1703405020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1703405020-ND
|
DigiKey | CONN RCPT IMPACT 120POS EDGE MNT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
180 In Stock |
|
$19.3019 / $26.0600 | Buy Now | |
DISTI #
1703405020
|
Avnet Americas | Impact 85 DC 4x10 GR Sn - Bulk (Alt: 1703405020) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7408 / $23.7142 | Buy Now | |
DISTI #
31592535
|
Verical | Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 270 |
|
$18.4800 / $19.9700 | Buy Now | |
DISTI #
C1S549803735587
|
Chip1Stop | Connector Backplane RoHS: Compliant pbFree: Yes | 270 |
|
$19.1000 / $22.3000 | Buy Now |
CAD Models for 1703405020 by Molex
Part Data Attributes for 1703405020 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
IMPACT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.748 inch
|
Body Depth
|
1.109 inch
|
Body Length
|
1.047 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.3892 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.075 inch
|
Mating Contact Row Spacing
|
0.053 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
12
|
Number of Rows Loaded
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.3462 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.75 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.047 inch
|
Terminal Pitch
|
1.35 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.0834 N
|
Alternate Parts for 1703405020
This table gives cross-reference parts and alternative options found for 1703405020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703405020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V-H-01 | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, Plug | Morethanall Co Ltd | 1703405020 vs V-H-01 |
A2361H02-1PK | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, White Insulator, Plug | Jowle Technology Co Ltd | 1703405020 vs A2361H02-1PK |
10084581-101LF | Board Connector, 120 Contact(s), 12 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1703405020 vs 10084581-101LF |
10084581-101LF | Board Connector, 120 Contact(s), 12 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1703405020 vs 10084581-101LF |
YY-3400-H01-W | Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, White Insulator, Plug | Young Yak Enterprise Co Ltd | 1703405020 vs YY-3400-H01-W |
Related Parts for 1703405020
-
SSM-105-L-DV-K-TRHeaders and Edge Type Connectors
-
1717800000Terminals and Terminal Blocks
-
LMK325B7476MM-TRFixed Capacitors
-
ERJ2RKF1501XFixed Resistors
-
B240LRectifier Diodes
-
1703820001Telecom and Datacom Connectors
-
MPZ2012S221AT000Data Line Filters
-
LTST-C190KGKTVisible LEDs
-
TPS73201DRBRLinear Regulator ICs