Part Details for 1703405022 by Molex
Overview of 1703405022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703405022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1703405022-ND
|
DigiKey | Impact 85 Ohm Plus 4 Pair, Right Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$23.8800 / $25.2800 | Buy Now |
DISTI #
900-1703405022-ND
|
DigiKey | IMPACT 85 DC 4X12 GR SN Min Qty: 288 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9209 | Buy Now |
DISTI #
1703405022
|
Avnet Americas | IMPACT 85 DC 4X12 GR SN IMPACT 85 DC 4 PAIR X 12 COLUMN GUIDE RIGHT SN - Trays (Alt: 1703405022) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.2495 / $28.1603 | Buy Now |
Part Details for 1703405022
1703405022 CAD Models
1703405022 Part Data Attributes
|
1703405022
Molex
Buy Now
Datasheet
|
Compare Parts:
1703405022
Molex
Board Connector, 144 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
Withdrawl Force-Min | .0834 N |
Alternate Parts for 1703405022
This table gives cross-reference parts and alternative options found for 1703405022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703405022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2851-055101 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703405022 vs G2851-055101 |
185-1-026-1-NFX-BT1 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703405022 vs 185-1-026-1-NFX-BT1 |
G2851-055111 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703405022 vs G2851-055111 |
185-2-026-1-NFX-BT1 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703405022 vs 185-2-026-1-NFX-BT1 |
2851-055100 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703405022 vs 2851-055100 |
2851-055101 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703405022 vs 2851-055101 |
185-1-026-1-NFX-BR1 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703405022 vs 185-1-026-1-NFX-BR1 |
185-1-026-1-NFX-BT0 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703405022 vs 185-1-026-1-NFX-BT0 |
2851-055111 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | 1703405022 vs 2851-055111 |
185-2-026-1-NFX-BR1 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1703405022 vs 185-2-026-1-NFX-BR1 |