-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6690
|
Newark | Impact 4Pair 85Ohm 18Mm Open Mezz Lf |Molex 170390-1002 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $23.0200 | Buy Now |
DISTI #
1703901002
|
Avnet Americas | Impact 4Pair 85Ohm 18mm Open Mezz LF - Bulk (Alt: 1703901002) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0809 / $27.7528 | Buy Now |
DISTI #
538-170390-1002
|
Mouser Electronics | High Speed / Modular Connectors Impact 4Pair 85Ohm 18mm Open Mezz LF RoHS: Compliant | 0 |
|
$22.5800 | Order Now |
DISTI #
MOL170390-1002
|
Heilind Electronics | IMPACT 4PAIR 85OHM 18MM OPEN EZZ LF | Americas - 0 in Stock |
|
$24.0077 / $24.3660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10340 Partner Stock |
|
$19.0400 / $23.5300 | Buy Now |
DISTI #
65706003
|
Verical | Conn Mezzanine RCP 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9240 |
|
$15.6200 / $23.3600 | Buy Now |
DISTI #
61253174
|
Verical | Conn Mezzanine RCP 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1100 |
|
$15.6200 / $23.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10340 Partner Stock |
|
$19.0400 / $23.5300 | Buy Now |
DISTI #
10152584
|
TestEquity LLC | Molex 170390-1002 High Speed / Modular Connectors Impact 4Pair 85Ohm 18mm, Open Mezz Lf | 10340 |
|
$24.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170390-1002
Molex
Buy Now
|
Compare Parts:
170390-1002
Molex
|
Samacsys Manufacturer | Molex |