Part Details for 170390-3009 by Molex
Overview of 170390-3009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 170390-3009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-170390-3009
|
Mouser Electronics | High Speed / Modular Connectors 4P 85OHM IMPACT MEZZ Sn 18mm 18COL RoHS: Compliant | 0 |
|
$26.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
360 Partner Stock |
|
$25.9600 / $38.2500 | Buy Now |
DISTI #
4250152
|
Farnell | BACKPLANE PC BOARD CONNECTORS RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 180 |
|
$31.3017 | Buy Now |
|
Master Electronics | RoHS: Compliant |
360 Partner Stock |
|
$25.9600 / $38.2500 | Buy Now |
DISTI #
10152590
|
TestEquity LLC | Molex 170390-3009 4P 85OHM IMPACT MEZZ Sn 18mm 18COL | 360 |
|
$30.1100 | Buy Now |
Part Details for 170390-3009
170390-3009 CAD Models
170390-3009 Part Data Attributes
|
170390-3009
Molex
Buy Now
Datasheet
|
Compare Parts:
170390-3009
Molex
Board Connector, 216 Contact(s), 12 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.764 inch | |
Body Depth | 0.605 inch | |
Body Length | 1.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 216 | |
Withdrawl Force-Min | .139 N |